Reely Steel Gear 20 Tooth with Grubscrew 0.5M

Standard range
Order Code:

50-8793

Brand: Reely MPN: 231835 EAN-13: 4016138231830
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in Stock, despatched in 4 days

A 20-tooth steel gear with a module of 0.5.


  • Secures to shaft via 2x M3 grub screws, included
Type Pinion gear
Bore Diameter 4mm
Diameter 11mm
Material Steel
Number of Teeth 20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot