Reely Steel Gear 60 Tooth with Grubscrew 0.5M

Standard range
Order Code:

50-8798

Brand: Reely MPN: 231894 EAN-13: 4016138231892
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
132 in Stock, despatched in 4 days

A 60-tooth steel gear with a module of 0.5 and a 4mm bore diameter.


  • Secures to shaft via 2x M3 grub screws, included
Type Pinion gear
Bore Diameter 4mm
Diameter 31mm
Material Steel
Number of Teeth 60

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot