Knipex 67 01 140 High Leverage End Cutting Nippers 140mm

Standard range
Order Code:

50-9121

Brand: Knipex MPN: 67 01 140 EAN-13: 4003773043690
  • Quickly find another product in this range by Length:

    140mm 200mm
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 17/01/2025

These 140mm Knipex High Leverage End Cutting Nippers have particularly hard cutting edges suitable for cutting soft, hard and piano wire.


  • Plastic-coated handles
  • High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Manufacturer's type 67 01 140
Type End cutters
For Use With Hard, piano, soft wire
Length 140mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot