Knipex 67 01 160 High Leverage End Cutting Nippers 160mm

Order Code:

50-9122

Brand: Knipex MPN: 67 01 160 EAN-13: 4003773040620
  • Country of Origin: Germany

Discontinued


These 160mm Knipex High Leverage End Cutting Nippers have particularly hard cutting edges suitable for cutting soft, hard and piano wire.


  • Plastic-coated handles
  • High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Manufacturer's type 67 01 160
Type End cutters
For Use With Hard, piano, soft wire
Length 160mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot