Knipex 67 01 200 High Leverage End Cutting Nippers 200mm

Standard range
Order Code:

50-9123

Brand: Knipex MPN: 67 01 200 EAN-13: 4003773040637
  • Quickly find another product in this range by Length:

    140mm 200mm
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

These 200mm Knipex High Leverage End Cutting Nippers have particularly hard cutting edges suitable for cutting soft, hard and piano wire.


  • Plastic-coated handles
  • High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Manufacturer's type 67 01 200
Type End cutters
For Use With Hard, piano, soft wire
Length 200mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot