Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 67 05 140 High Leverage End Cutting Nippers 140mm

Order Code:  

50-9124

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 67 05 140 Copy to clipboard EAN-13: 4003773017929
  • Country of Origin: Germany
 Report an error

Discontinued

These 140mm Knipex High Leverage End Cutting Nippers have particularly hard cutting edges suitable for cutting soft, hard and piano wire.


  • Handles with multi-component grips
  • High cutting capacity with little effort due to optimum co-ordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Manufacturer's type 67 05 140
Type End cutters
For Use With Hard, piano, soft wire
Length 140mm
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot