Knipex 25 01 140 Snipe Nose Side Cutting Pliers (Radio Pliers) 140mm

Standard range
Order Code:

50-9197

Brand: Knipex MPN: 25 01 140 EAN-13: 4003773013082
Qty Unit Price (Ex VAT)
1+ £17.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

High-quality Knipex Snipe Nose Side Cutting Pliers 140mm, with polished head, plastic-coated handles.


  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentised pliers
  • Polished heads
  • Plastic coated handles
  • DIN ISO 5745
Type Snipe nose
Handle Type Standard
Length 140mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot