Vitrohm KH208-810B4R7 4r7 ±10% 5W Axial Power Wirewound Ceramic Resistor

Extended range
Order Code:

50-9269

Brand: Vitrohm MPN: KH208-810B4R7
Qty Unit Price (Ex VAT)
1+ £0.498
10+ £0.267
50+ £0.234
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Type Power wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 4.7Ω
Temperature Coefficient 400ppm
Tolerance 10%
Working Voltage 4V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, February 22, 2018 Question by: Rapid Customer | Product code: 50-9269
Q. What are the dimensions of the 4.7R resistors body, the data sheet doesn't appear to have the dimensions for the 4.7R valued component, many thanks
A. Hi Brian, thank you for your question. The body size is 25mm x 6.4 x 6.4, overall length is 95mm.

Reviews


Be the first to submit a review

Trustpilot