Vitrohm KH208-810B10R 10r ±10% 5W Axial Power Wirewound Ceramic Resistor

Extended range
Order Code:

50-9276

Brand: Vitrohm MPN: KH208-810B10R
Qty Unit Price (Ex VAT)
1+ £0.610
10+ £0.357
50+ £0.313
100+ £0.279
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

A high power wirewound resistor in a ceramic case.


  • For high power applications
  • Ceramic case provides full electrical insulation
  • Axial type
Type Power wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 10Ω
Temperature Coefficient 400ppm
Tolerance 10%
Working Voltage 7V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot