Knipex 44 31 J02 Circlip Pliers Internal Circlips 45° Angled Tips 8-13mm

Order Code:

50-9304

Brand: Knipex MPN: 44 31 J02 EAN-13: 4003773066941
  • Country of Origin: Germany

Discontinued


Knipex Circlip Pliers with 45° angled tips, suitable for fitting internal circlips into bores from 8 to 13mm diameter.


  • Solid style, forged
  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged, oil-hardened
  • Black atramentised, head polished pliers
  • Plastic coated handles
Type Internal
Bore Diameter 8 to 13mm
Capacity N/A
Length 140mm
Nose N/A
Shaft Diameter N/A
Tip Type 45° angled

Reviews


Be the first to submit a review

Trustpilot