Knipex 97 90 09 Crimp Assortments For End Sleeves (Ferrules)

Extended range
Order Code:

50-9370

Brand: Knipex MPN: 97 90 09 EAN-13: 4003773028574
Qty Unit Price (Ex VAT)
1+ £279.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Crimping Pliers and 1250 Assorted Crimps for End Sleeves (Ferrules) from Knipex, supplied in a solid plastic box.


  • Includes crimping pliers for end sleeves
  • Includes 1250 assorted end sleeves for capacities ranging from 0.5mm² to 10mm²
  • T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
  • Two stackable plastic inserts with 6 trays each for connectors
  • Manufacturer's part 97 90 09
Type Crimp terminal assortment
Capacity 0.08 to 10mm²
Weight 405g
Wire Gauge 28 to 7AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot