Knipex Crimp Tools and Assorted Crimps for End Sleeves (Ferrules)

Knipex Brand: Knipex
<p>A range of Crimping Pliers and Assorted Crimps for End Sleeves (Ferrules) from Knipex, supplied in a solid plastic box.</p>
  • T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
  • Two stackable plastic inserts with 6 trays each for connectors
  • Supplied with an assortment of end sleeves (ferrules)
Description Image Product Buy Qty Pricing (Ex VAT) Capacity Weight Wire Gauge Type
Knipex 97 90 06 Crimp Assortments For End Sleeves (Ferrules)
Knipex 97 90 06 Crimp Assortments For End Sleeves (Ferrules)
Standard range
Order code: 50-9372
MPN: 97 90 06

4 in Stock, despatched in 4 days
1+ £135.13
N/A 1000g N/A Crimp terminal assortment
Knipex 97 90 09 Crimp Assortments For End Sleeves (Ferrules)
Knipex 97 90 09 Crimp Assortments For End Sleeves (Ferrules)
Extended range
Order code: 50-9370
MPN: 97 90 09

Available to back orderBack order, lead time 7 days
1+ £279.09
0.08 to 10mm² 405g 28 to 7AWG Crimp terminal assortment
Knipex 97 90 10 Crimp Assortments For End Sleeves (Ferrules)
Knipex 97 90 10 Crimp Assortments For End Sleeves (Ferrules)
Standard range
Order code: 50-9373
MPN: 97 90 10

2 in Stock, despatched in 4 days
1+ £377.57
0.08 to 10mm² 1353g 28 to 7AWG Crimp terminal assortment
Knipex 97 90 13 Twistor16 Crimp Set For Ferrules 0.14 - 16 mm² 1190pc
Knipex 97 90 13 Twistor16 Crimp Set For Ferrules 0.14 - 16 mm² 1190pc
Extended range
Order code: 65-3382
MPN: 97 90 13

Available to back orderBack order, lead time 4 months
1+ £311.88
0.5 to 16mm² 1270g Crimp terminal assortment
Knipex 97 90 23 Crimp Assortments For End Sleeves (Ferrules)
Knipex 97 90 23 Crimp Assortments For End Sleeves (Ferrules)
Standard range
Order code: 50-9377
MPN: 97 90 23

5 in Stock, despatched in 4 days
1+ £223.01
N/A 1226g N/A Crimp terminal assortment
50-9370
Crimping area0.08-10mm²
Length180mm
SpecificationWith lateral entry and square-crimpung
Suitable forWire-end sleeves
Type97 90 09
Weight405g
50-9371
Crimping area0.08-10mm²
Length190mm
SpecificationWith Front entry, lateral entry max.2 .5mm² and square-Crimpung
Suitable forWire-end sleeves
Type97 90 24
Weight477g
50-9372
Length180mm
Weight1000g
50-9373
Crimping area0.08-10.0mm² (AWG 28-7)
Length180mm
SpecificationWith lateral entry and square-crimpung
Type97 90 10
Weight1353g
50-9374
Crimping area0.08-10.0mm²
Length190mm
SpecificationSide introduction up to 2.5mm²
Suitable forWire-end sleeves
Type97 90 12
Weight1427g
50-9377
Length220mm
Weight1226g


Trustpilot