Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 97 90 24 Crimp Assortments For End Sleeves (Ferrules)

Order Code:  

50-9371

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 97 90 24 Copy to clipboard EAN-13: 4003773062394
  • Country of Origin: Germany
  • Not available for Export
 Report an error

Discontinued

Crimping Pliers and 1250 Assorted Crimps for End Sleeves (Ferrules) from Knipex, supplied in a solid plastic box.


  • Includes self-adjusting crimping pliers for end sleeves and self-adjusting insulation stripper
  • Includes 1250 assorted end sleeves for capacities ranging from 0.5mm² to 10mm²
  • T-Loc fastener for one-handed operation: open or close the systainer® with one turn and connect to a second systainer®
  • Two stackable plastic inserts with 6 trays each for connectors
  • Manufacturer's part 97 90 24
Type Crimp terminal assortment
Capacity 0.08 to 10mm²
Weight 477g
Wire Gauge 28 to 7AWG

Reviews


Be the first to submit a review

Trustpilot