Fischer Elektronik SK 570 15 ME LED Heat Sink 2.61°C/W

Fischer Elektronik SK 570 15 ME LED Heat Sink 2.61°C/W

Order Code:

50-9466

Brand: Fischer Elektronik MPN: SK 570 15 ME

Discontinued


The Fischer Elektronik ME LED 2.61° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Natural anodised finish
  • Thermal cond. adhesive and foil
  • Type Circular LED heatsink
    Dimensions 70 x 15mm
    For Use With LEDs
    Thermal Conductivity 2.61°C/W

    Reviews


    Be the first to submit a review

    Trustpilot