Fischer Elektronik SK 570 50 SA LED Heat Sink 1.35°C/W

Image Representative of Range

Fischer Elektronik SK 570 50 SA LED Heat Sink 1.35°C/W

Standard range
Order Code:

50-9471

Brand: Fischer Elektronik MPN: 10021467 EAN-13: 4064161261478
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

The Fischer Elektronik SA LED 1.35° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Black anodised finish
  • Thermal cond. adhesive and foil
  • Type Circular LED heatsink
    Dimensions 70 x 50mm
    For Use With LEDs
    Thermal Conductivity 1.35°C/W

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot