BKL 10-NT 003 6p6c Pin RJ12 Plug Cable Mount Transparent

Standard range
Order Code:

50-9528

Brand: BKL MPN: 10-NT 003
  • Quickly find another product in this range by Type:

    RJ10 RJ12
Qty Unit Price (Ex VAT)
5+ £0.031
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
159 in stock, despatched same dayContact us for additional stock

Transparent cable mounts, suitable for use in telecommunications and in IT connections.


  • Connector size RJ12
  • Number of pins 6p6c
Type RJ12
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot