Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-543 Interface Module with Male Subminiature D Type 37 Pole

Order Code:  

50-9532

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-543 Copy to clipboard EAN-13: 4045454366964
 Report an error
Qty Unit Price (Ex VAT)
1+ £72.13
5+ £67.65
10+ £62.78
50+ £57.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 7 days
The WAGO D-SUB Pin Strip Interface Module 0.08-2.5mm² is a high quality module with sub miniature 37-pole D-type male connector for mating connectors with IDC mating (vertical direction). Mounting base for TS35.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-543
  • Vertical plug-in
  • CAGE CLAMP®S Connection
No.of Ways 37
Termination Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review