WAGO D-SUB Pin Strip Interface Modules 0.08-2.5mm² (IDC/Solder mating)

<p>The WAGO D-SUB Pin Strip Interface Modules 0.08-2.5mm² are high quality modules with sub miniature D-type male/female connectors for mating connectors with IDC/solder mating (vertical direction). Mounting base for TS35. <P>The CAGE CLAMP&reg connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15&deg; which allows easier installation in smaller spaces. </P></p>
  • Vertical plug-in
  • CAGE CLAMP®S Connection
  • Available with both IDC and solder mating
  • Order code50-953250-953450-953750-9540
    AWG size28 to 1228 to 1228 to 1228 to 12
    Dimensions (W x H x D) 102 x 34 x 85mm102 x 34 x 85mm72 x 34 x 85mm46 x 34 x 85mm
    No. of pins37372515
    Manufacturer part no.289-543289-553289-547289-556

    Trustpilot