Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 289-547 Interface Module with Male Subminiature D Type 25 Pole Solder

Order Code:  

50-9537

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 289-547 Copy to clipboard EAN-13: 4045454362171
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.40

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
34 available to back OrderBack-order availability date - 03/08/2024

The WAGO D-SUB Pin Strip Interface Module 0.08-2.5mm² is a high quality module with sub miniature 25-pole D-type male connector for mating connectors with solder connection (vertical direction). Mounting base for TS35.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 0289-0547
  • Vertical plug-in
  • CAGE CLAMP®S Connection
No.of Ways 25
Termination Cage clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review