BKL 72631 3 Pin Header 2.54mm Pitch

Standard range
Order Code:

50-9611

Brand: BKL MPN: 72631
  • Quickly find another product in this range by Number of Pins:

    2 3 4 5 8
Qty Unit Price (Ex VAT)
10+ £0.205
50+ £0.188
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,451 available to back orderBack-order availability date - 22/01/2025

A low cost pin header that is suitable for socket connection. The empty housing requires to be assembled and has a pitch of 2.54mm. The headers are available in a choice of pin options.


  • Empty housing
  • Can be customised using your own parts
  • Material: Nylon 66/UL 94V-2
  • RoHS Compliant
  • Supplied in 3-pin
  • BKL part no. 72631
Pitch 2.54mm
Connection Socket
Number of Pins 3
Number of Rows 1
Orientation Straight
Type Housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot