BKL 72634 10 Pin Header 2.54mm Pitch

Order Code:

50-9615

Brand: BKL MPN: 72634

Discontinued


A low cost pin header that is suitable for socket connection. The empty housing requires to be assembled and has a pitch of 2.54mm. The headers are available in a choice of pin options.


  • Empty housing
  • Can be customised using your own parts
  • Material: Nylon 66/UL 94V-2
  • RoHS Compliant
  • Supplied in 10-pin
  • BKL part no. 72634
Pitch 2.54mm
Connection Socket
Number of Pins 10
Number of Rows 1
Orientation Straight
Type Housing

Reviews


Be the first to submit a review

Trustpilot