Wiha 00756 SoftFinish® Phillips Screwdriver PH1

Standard range
Order Code:

50-9767

Brand: Wiha MPN: 00756 EAN-13: 4010995007560
Qty Unit Price (Ex VAT)
1+ £6.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/02/2025

A Wiha SoftFinish® Phillips Ph1 Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conforms to DIN ISO 8764
Blade Length 80mm
Overall Length 191mm
Blade Diameter 4.5mm
Drive Type Phillips
Insulation Type None
Phillips Tip Size 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot