Wiha 00759 SoftFinish® Phillips Screwdriver PH2

Standard range
Order Code:

50-9768

Brand: Wiha MPN: 00759 EAN-13: 4010995007591
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 11/02/2025

A Wiha SoftFinish® Phillips Ph2 Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blade made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conforms to DIN ISO 8764
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 218mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot