Wiha 00768 SoftFinish® Pozidriv Screwdriver PZ0

Standard range
Order Code:

50-9770

Brand: Wiha MPN: 00768 EAN-13: 4010995007683
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

A Wiha SoftFinish® Pz0 Pozidriv Screwdriver with ergonomic multi-component handle with roll-off protection.


  • Blades made of high quality chrome-vanadium-molybdenum steel
  • Through hardened
  • Wiha ChromTop blade tip
  • Matt chrome finish
  • Conform to DIN ISO 8764
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 164mm
Tip Type Pozidriv
Tip Size PZ0
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot