BKL 405020/D TNC Connector For RG 58 C/U RG 223 A/U

Standard range
Order Code:

50-9906

Brand: BKL MPN: 405020/D
Qty Unit Price (Ex VAT)
1+ £4.20
10+ £3.91
50+ £3.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched same dayAdditional quantity lead time 5 weeks

TNC crimp connector from BKL Electronic, suitable for use with RG58 C/U and RG223 cables.


  • 5mm cable diameter
Connection Type TNC
Frequency 11GHz
Impedance 50Ω
Mounting Direction Inline
Mounting Method Crimp/Solder
Mounting Type Cable Mount
Plug / Socket Plug
Type Shielded

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot