TNC Connectors

<p>TNC connectors from BKL Electronic with either crimp or solder connection.</p>
Description Image Product MPN Pricing (Ex VAT) Buy Qty Connection Type Frequency Body Gender Body Style Mounting Direction Contact Gender Mounting Method Mounting Type Plug / Socket Type Impedance
BKL 405020/D TNC Connector For RG 58 C/U RG 223 A/U
BKL 405020/D TNC Connector For RG 58 C/U RG 223 A/U
Standard range
405020/D
1+ £4.20
10+ £3.91
50+ £3.52

30 in stock, despatched same dayAdditional quantity lead time 9 days
TNC 11GHz Inline Crimp/Solder Cable Mount Plug Shielded 50Ω
BKL 405182 TNC Connector Plug Cable Mount
BKL 405182 TNC Connector Plug Cable Mount
Extended range
0405182
1+ £5.04

Available to back orderBack order, lead time 14 days
Male Straight Male 50Ω
Order code50-990650-9907
Cable diameter5mm5.5mm
Cable groupRG 58 C/U, RG 223Aircell 7
ConnectionCrimpSolder
Impedance50Ω50Ω
MaterialNickel-plated brassNickel-plated brass
ConstructionPlug, cable mountPlug, cable mount
Manufacturer part no.405020405182


Trustpilot