Vitrohm KH208-810B2R2 2r2 ±10% 5W Axial Power Wirewound Ceramic Resistor

Order Code:

51-0016

Brand: Vitrohm MPN: KH208-810B2R2

Discontinued


High load resistors find your application in almost all areas of power electronics. Applications:
Power supplies, control boards, motor controls, and much more.


  • 5WW
  • 2.2 Ω
  • ± 10%%
Type Power wirewound ceramic
Case Type Axial
Power Handling 5W
Resistance 2.2Ω
Temperature Coefficient 400ppm
Tolerance 10%
Working Voltage 3V

Questions


*Question functionality currently disabled


Tuesday, April 26, 2016 Question by: Rapid Customer | Product code: 51-0016
Q. I need to know the dimensions of the ceramic part of the resistor. I'd like to buy these to repair some of our specific heat capacity equipment, but I need to be sure that they will fit the apparatus that we have. Thanks
A. Hi Ryan, thank you for your question. The body size is shown in the data sheet, the size in the chart shows how they differ in size depending on the value.

Reviews


Be the first to submit a review

Trustpilot