Vishay IL420 Optocoupler 1 Channel DIP6 Triac Output 5300Vrms

Vishay IL420 Optocoupler 1 Channel DIP6 Triac Output 5300Vrms

Order Code:

51-0247

Brand: Vishay MPN: IL420

Discontinued


An optocoupler, in a DIL-6 package, that provides 5300V rms of isolation. The device has a 600V blocking voltage and a high dv/dt phototriac output.


  • Fast switching times
  • Electrical isolation ≥1011Ω

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Case Style DIL-6
Current Transfer Ratio Min. N/A
Forward Current 60mA
Isolation Voltage 5.3kV
Number of Channels 1

Reviews


Be the first to submit a review

Trustpilot