Finder 22.22.8.230.4000 Modular Relay DPST-NO 230VAC 20A

Standard range
Order Code:

51-0588

Brand: Finder MPN: 22.22.8.230.4000 EAN-13: 8012823111094
Qty Unit Price (Ex VAT)
1+ £17.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
244 in Stock, despatched in 4 days

This modular, DIN rail mounting 20A relay has a 230V AC coil with DPST-NO contacts.


  • Test button
  • Approvals: CE, GOST
Type Modular relay
Contact Configuration DPST-NO
Dimensions N/A
Operating Voltage (AC) 230V
Operating Voltage (DC) N/A
Output Current 20A
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot