Finder 22.23.9.024.4000 Modular Relay 1 NO + 1 NC 24VDC 20A

Standard range
Order Code:

51-0592

Brand: Finder MPN: 22.23.9.024.4000 EAN-13: 8012823119977
Qty Unit Price (Ex VAT)
1+ £19.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
476 in Stock, despatched in 4 days

This modular, DIN rail mounting 20A relay has a 24V DC coil with SPST-NO + SPST-NC contacts.


  • Test button
  • Approvals: CE, GOST
Type Modular relay
Contact Configuration 1NO + 1NC
Dimensions N/A
Operating Voltage (AC) N/A
Operating Voltage (DC) 24V
Output Current 20A
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot