Finder 94.84.30 Relay Socket 250V 10A for 55.32 and 55.34 Series Relays

Order Code:

51-0648

Brand: Finder MPN: 94.84.30

Discontinued


This Finder 94.84.30 panel or rail mount socket supports Finder 99 series EMC suppression modules. It is compatible with 55.32 and 55.34 relays and 094 series 6-way jumper links. Rated for 10A at 250V it has a dielectric strength of 2000V AC. This is the black version, we also supply the identical device except in blue (51-0647).


  • Box clamp screw terminal
  • Colour black
  • Panel or 35mm rail (EN 60715) mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket

Reviews


Be the first to submit a review

Trustpilot