APEM 5547A Toggle Switch DPDT On-Off-On 250V 3A

Standard range
Order Code:

51-0746

Brand: APEM MPN: 5547A EAN-13: 4016138114195
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
62 in Stock, despatched in 4 days

These 5547A 250V 3A toggle switches are part of the APEM 5000 Series.


  • DPDT, On-Off-On
  • Momentary-0-Momentary
  • Lever switch
  • Silver contacts
  • Voltage 250V
  • Switching current 3A
Type Toggle switch
Action On / off / on
Contact Configuration DPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot