Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The APEM Seal Cap U1343 Full with Knurled Nut Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 5500 switches.
Type | Seal cap |
---|---|
Action | N/A |
Contact Configuration | N/A |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | N/A |
To use this facility please Sign In.
Sign In