Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.97 |
10+ | £2.80 |
50+ | £2.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The APEM Seal Cap U1602 Half with Hex Nut Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 12000, 3500 and 6000 switches.
Type | Seal cap |
---|---|
Action | N/A |
Contact Configuration | N/A |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | N/A |
To use this facility please Sign In.
Sign In