APEM NDS-02-V Standard DIP Switch, 2 Pole

Standard range
Order Code:

51-0829

Brand: APEM MPN: NDS-02-V
  • Quickly find another product in this range by No. of Ways:

    2 4 6 8
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £1.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched same dayAdditional quantity lead time 9 days

Standard DIP switches from APEM with 2 poles. Designed for though-hole mounting, this DIP switch features self-cleaning wiping contacts and gold-plated terminals.


Type DIL switch
Action Off / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A
Mounting Through-hole
No. of Ways 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot