Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

APEM DS-08 Standard DIP Switch 8 Pole

Standard range
Order Code:  

51-0832

 
Brand: APEM MPN: DS-08
  • Quickly find another product in this range by No. of Ways:

    2 8
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £1.62
50+ £1.60
100+ £1.47

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 9 days

Standard DIP switches from APEM with 8 poles.


Action Off / on
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.05A
No. of Ways 8
Type DIL switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot