SKS Hirschmann 935 980 071 4mm Safety SEB 2600 G Socket 32A CAT III Blue

Standard range
Order Code:

51-0896

Brand: SKS Hirschmann MPN: 972354102 EAN-13: 4002044197865
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £2.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
157 in Stock, despatched in 4 days

Blue SKS Hirschmann SEB 2600 G M4 built-in safety socket, designed for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.


  • 4mm diameter
  • Touch-protected
  • M4 thread and solder connection, gold-plated brass
  • Rated current 32A
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Manufacturer's part 935 980-071
Colour Blue
Current Rating 32A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot