Finder 56.32.9.024.0040 Plug-in Relay DPDT-CO 24VDC 12A

Standard range
Order Code:

51-1440

Brand: Finder MPN: 56.32.9.024.0040 EAN-13: 8012823098197
Qty Unit Price (Ex VAT)
1+ £10.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 6 months

A 12A 24V DC miniature plug-in power relay with DPDT-CO contacts.


  • 250V Switching frequency
  • Lockable test button
  • Mechanical flag indicator
  • Coil EMC suppression
  • Approvals: VDE, cRUus, CSA, IMQ
Coil Current 40mA
Coil Resistance 600Ω
Coil Voltage (DC) 24V
Contact Configuration DPDT-CO
Height 36.8mm
Length 20.7mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Rated Current 12A
Rated Voltage (AC) 250V
Switching Power 3000VA
Width 27.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot