Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12A 230V AC miniature, plug-in power relay with DPDT-CO contacts.
Coil Current | 6mA |
---|---|
Coil Resistance | 17000Ω |
Coil Voltage (AC) | 230V |
Contact Configuration | DPDT-CO |
Height | 36.8mm |
Length | 20.7mm |
Mounting Type | Plug-in |
Operating Temperature | -40 to +70°C |
Rated Current | 12A |
Rated Voltage (AC) | 250V |
Switching Power | 3000VA |
Width | 27.7mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In