Barthelme 70113102 LED BA9s 120° 2-Chip White 6V
Image Representative of Range

Barthelme 70113102 LED BA9s 120° 2-Chip White 6V

Standard range
Order Code:

51-1540

Brand: Barthelme MPN: 70113102
  • Quickly find another product in this range by Operating Voltage:

    6V 12V 36V
Qty Unit Price (Ex VAT)
1+ £2.93
25+ £2.73
50+ £2.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 available to back orderBack-order availability date - 29/12/2024

A white 6V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Base BA9s
Colour White
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 6V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot