3M™ KT777306269 9508W Double Sided Polyethylene Foam Tape 12mm x 66m

Standard range
Order Code:

51-2148

Brand: 3M MPN: KT777306269 EAN-13: 8021684551574
Qty Unit Price (Ex VAT)
1+ £26.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in Stock, despatched in 4 days

Polyethylene foam with adhesive on both sides. Ideal for fastening items together where a degree of gap-filling is required or where surfaces are irregular.


  • Width 12mm
  • Thickness 0.8mm
  • Length 66m
  • Colour: White
Type Foam tape
Colour White
Length 66m
Material Polyethylene
Width 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot