Christmas Opening Hours and Delivery Dates here

3M™ 118115 Copper Tape-Copper Foil with Acrylic Conductive Adhesive 15mm x 16.5m

Order Code:

51-2156

Brand: 3M MPN: 118115 EAN-14: 02050000178122
  • Quickly find another product in this range by Width:

    6mm 9mm 12mm 15mm 19mm
Qty Unit Price (Ex VAT)
1+ £68.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 15/01/2026

3M 1181 Copper Foil Tape with Conductive Acrylic Adhesive dissipates static electricity and shields components and other devices from electromagnetic fields.


  • Width: 15mm
  • Colour: copper (ASTM D 1000)
  • Acryl-adhesive is resistant against solvent
  • Flame resistant
  • Supplied on 16.5m rolls
Width 15mm
Length 16.5m
Foil Thickness 0.066mm
Material Copper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot