VOLTCRAFT HPS-13030 900W Single Output Variable DC Power Supply Remote Control

Standard range
Order Code:

51-2163

Brand: VOLTCRAFT MPN: HPS-13030 EAN-13: 4016138629002
Qty Unit Price (Ex VAT)
1+ £637.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock67 lead time 9 days


The HPS-13030 from Voltcraft's HPS series of high power DC bench power supplies is extremely compact at 200 x 90 x 275mm, thanks to its primary switched mode technology. It has a full rated current range of 0A to 30A via the PSU's rear output, while its front output provides current limited to 5A.

Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the HPS-13030's front panel. In Preset mode, stored settings are used and the front panel becomes inactive.

Set mode is used to programme the 3 presets using the front panel controls. In Remote Control mode, the power supply responds to external DC voltage signals to alter Voltage, Current, and Output On/Off.


  • 3 user definable presets for U und I
  • Voltage, current and output On/Off can be remote controlled
  • Digital double function adjustment control for coarse and fine control
  • Overload protection
  • Overheating protection
  • Current limiting
  • Temperature regulated unit fans
  • Outputs: 1
  • Max power: 900W
  • Voltage setting range(s): 1V DC to 30V DC
  • Current setting range(s): 0A to 30A
  • High contrast digital LCD display for voltage and current
  • Remote control via external DC voltage
  • PSU Technology: Switched Mode
  • Type: Bench

DC Bench power supply, power cable, remote control plug connection, user manual.

Not recommended for use as a battery charger.

Number of Outputs 1
Output Current Max. 30A
Output Current Min. 0A
Output Voltage Max. 30V
Output Voltage Min. 1V
Power Rating 900W
Supply Voltage Range 230V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, July 31, 2018 Question by: Rapid Customer | Product code: 51-2163
Q. Voltcraft HPS-13030 900W Single Output Variable DC Power We have a customer who needs a power supply for electroplating. The electroplating time is around 12 hours - is this unit continuously rated for such a process? Thanks
A. Hi Mick, thank you for your question. This would not be recommended for industrial use: "Operation under adverse environmental conditions is not permitted. Unfavourable ambient conditions are: moisture or high humidity; dust and combustible gases, vapours or solvents; thunderstorms or similar conditions such as strong electrostatic fields etc."

Reviews


Be the first to submit a review

Trustpilot