Voltcraft HPS Series Variable DC Power Supplies with Remote Control

VOLTCRAFT Brand: VOLTCRAFT

A selection of DC PSUs from the Voltcraft HPS series of high power DC bench power supplies. These power supplies are extremely compact thanks to their primary switched mode technology. They are all full rated, with a current range of 0A to 30A via the PSU's rear output, while its front output provides current limited to 5A.

Select from 4 operating modes: Normal, Preset, Remote Control and Set. In Normal mode, settings are made using the front panel. In Preset mode, stored settings are used and the front panel becomes inactive. Set mode is used to programme the 3 presets using the front panel controls. In Remote Control mode, the power supply responds to external DC voltage signals to alter Voltage, Current, and Output On/Off.

  • Available with either 900W or 450W
  • Voltage setting range(s): 1V DC to 30V DC
  • Current setting range(s): 0A to 30A
  • High contrast digital LCD display for voltage and current
  • 3 user defined output presets
  • Remote control via external DC voltage
  • Coarse and fine rotary knobs for voltage and current
  • PSU Technology: Switched Mode
  • Type: Bench
Includes: DC bench power supply, power cable, remote control plug connection, user manual.
Description Image Product Buy Pricing (Ex VAT) Power Rating Output Current Max. Output Voltage Number of Outputs Input Voltage Output Current Min. Output Voltage Min. Temperature Range
VOLTCRAFT HPS-13030 900W Single Output Variable DC Power Supply Remote Control
VOLTCRAFT HPS-13030 900W Single Output Variable DC Power Supply Remote Control
Standard range
Order code: 51-2163
MPN: HPS-13030

56 in stock, despatched in 4 working days
1+ £303.55
Price per unit Ex VAT
900W 30A 30V 1 230V 0A 1V 0 to +40°C
VOLTCRAFT HPS-13015 450W Single Output Variable DC Power Supply Remote Control
VOLTCRAFT HPS-13015 450W Single Output Variable DC Power Supply Remote Control
Standard range
Order code: 51-2164
MPN: HPS-13015

114 in stock, despatched in 4 working days
1+ £178.82
Price per unit Ex VAT
450W 15A 30V 1 230V 0A 1V 0 to +40°C
Order code51-216351-2164
Dimensions200 x 90 x 275mm200 x 90 x 215mm
Operating voltage220 to 240V AC220 to 240V AC
Load control<50mV<50mV
Mains control<20mV<20mV
Number of outputs11
Output current0A to 30A0A to 15A
Output voltage1V DC to 30V DC1V DC to 30V DC
Power900W450W
Residual ripple<5mV<5mV
Type (manufacturer type)HPS-13030HPS-13015
Weight3.2kg2.6kg


Trustpilot