Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.2 x 9.5mm Pack Of 20

Standard range
Order Code:

51-2766

Brand: Toolcraft MPN: 228737 EAN-13: 4016138179255
Qty Unit Price (Ex VAT)
1+ £2.93
10+ £2.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 12/02/2025

Galvanised steel self-tapping screws with slotted recesses.


  • DIN 7971 C
  • ISO 1481
  • Supplied in packs of 20
Driver Type Slot
Fastener Material Galvanised steel grade 4.8
Screw Head Style Cheese head
Thread Length 6.5mm
Thread Size 2.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot