Toolcraft Slotted Flat Top Self Tapping Screws - DIN 7971 C

<p>Galvanised steel self-tapping screws with slotted recesses.</p>
  • DIN 7971 C
  • ISO 1481
  • Supplied in packs of 20
Description Image Product MPN Pricing (Ex VAT) Buy Qty Thread Length Thread Size Driver Type Fastener Material Screw Head Style
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.2 x 6.5mm Pack Of 20
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.2 x 6.5mm Pack Of 20
Standard range
228745
1+ £2.09
10+ £1.82
25+ £1.38

15 available to back orderBack-order availability date - 12/02/2025
6.5mm 2.2mm Slot Galvanised steel grade 4.8 Cheese head
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.2 x 9.5mm Pack Of 20
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.2 x 9.5mm Pack Of 20
Standard range
228737
1+ £2.93
10+ £2.56

21 available to back orderBack-order availability date - 12/02/2025
6.5mm 2.2mm Slot Galvanised steel grade 4.8 Cheese head
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.9 x 9.5mm Pack Of 20
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.9 x 9.5mm Pack Of 20
Standard range
839814
1+ £0.969
10+ £0.840

32 available to back orderBack-order availability date - 12/02/2025
9.5mm 2.9mm Slot Galvanised steel grade 4.8 Cheese head
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.9 x 13mm Pack Of 20
Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.9 x 13mm Pack Of 20
Standard range
839815
1+ £0.759
10+ £0.675

16 available to back orderBack-order availability date - 12/02/2025
13mm 2.9mm Slot Galvanised steel grade 4.8 Cheese head
Order codeThread sizeLengthPack size
51-27662.2mm9.5mm20
51-27672.2mm6.5mm20
51-27692.9mm9.5mm20
51-27702.9mm13mm20


Trustpilot