Kemet T491D107K016AT 100µF ±10% 16V SMD Tantalum Capacitor Case D

Standard range
Order Code:

51-2854

Brand: Kemet MPN: T491D107K016AT
Qty Unit Price (Ex VAT)
5+ £0.578
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4 in stock, despatched same dayBack-order availability date - 07/03/2025

This 100µF ±10% 16V case size D Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 100µF
Dimensions 7.3 x 4.3 x 2.8mm
Material Tantalum
Operating Temperature -55 to +125°C
Tolerance 10%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot