NMB Minebea 4715MS-23T-B5A-D00 Axial Fan 119 x 119 x 38mm, 230V

Standard range
Order Code:

51-2971

Brand: NMB Minebea MPN: 4715MS-23T-B5A-D00
  • Quickly find another product in this range by Voltage:

    115V 230V
Qty Unit Price (Ex VAT)
1+ £27.56
5+ £25.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock234 lead time 9 days


This 230V ball bearing axial fan from NMB® Minebea meets the highest quality standards.


  • Size 119 x 119 x 38mm
  • Power 15W
  • Lifespan up to 50000 hours
  • Housing and impeller made from glass fibre reinforced plastic
  • Shaded pole motor, thermally protected
Airflow 174m³/h
Bearings Ball
Dimensions 119 x 119 x 38mm
Noise 41dB(A)
Operating Temperature -10 to +70°C
Sensor N/A
Speed 2900rpm
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot