NMB M Series Axial Fans 119 x 119 x 38mm

NMB Minebea Brand: NMB Minebea
<p>These ball bearing axial fans from NMB® Minebea meet the highest quality standards.</p>
  • Size 119 x 119 x 38mm
  • Power 15W
  • Lifespan up to 50000 hours
  • Housing and impeller made from glass fibre reinforced plastic
  • Shaded pole motor, thermally protected
Description Image Product Buy Qty Pricing (Ex VAT) Voltage Airflow Bearings Dimensions Noise Operating Temperature Sensor Speed
NMB Minebea 4715MS-23T-B5A-D00 Axial Fan 119 x 119 x 38mm, 230V
NMB Minebea 4715MS-23T-B5A-D00 Axial Fan 119 x 119 x 38mm, 230V
Standard range
Order code: 51-2971
MPN: 4715MS-23T-B5A-D00

Out of stockStd lead time 8 months
1+ £27.56
5+ £25.74
230V 174m³/h Ball 119 x 119 x 38mm 41dB(A) -10 to +70°C N/A 2900rpm
NMB Minebea 4715MS-12T-B5A-D00 Axial Fan 119 x 119 x 38mm, 115V
NMB Minebea 4715MS-12T-B5A-D00 Axial Fan 119 x 119 x 38mm, 115V
Standard range
Order code: 51-2972
MPN: 4715MS-12T-B5A

Available to back orderPlease contact us for lead time
1+ £22.05
115V 174m³/h Ball 119 x 119 x 38mm 41dB(A) -10 to +70°C N/A 2900rpm
Order code51-297151-2972
Dimensions (W x H x D) 119 x 119 x 38mm119 x 119 x 38mm
LifeUp to 50000 hrsUp to 50000 hrs
Max. noise production41dB (A)41dB (A)
Max. output2.90m3/min2.90m3/min
Operating voltage230V AC115V AC
Power15W15W
Temperature range-10 to +70ºC-10 to +70ºC
Type (manufacturer type)4715MS-23T-B5A-D004715MS-12T-B5A-D00


Trustpilot