Toolcraft 194826 Slotted Countersunk Screws DIN 963 4.8 Steel M3x8mm Pk 100

Standard range
Order Code:

51-3223

Brand: Toolcraft MPN: 194826 EAN-13: 4016138299700
Qty Unit Price (Ex VAT)
1+ £1.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 03/01/2025

Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Countersunk head
Driver Type Slot
Fastener Material Galvanised steel grade 4.8
Thread Length 8mm
Thread Size M3
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot